text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC246755102

MKT467 Series 400 V 1000 pf 10% LS=10 12.5x14.5x4.5 dipped Metallized Polyester

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC246755102 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1nF
Rated Voltage: 400V
Rated Voltage (VAC): 220VAC
Lead Spacing: 10mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Dimension: L  12.5mm x W  4.5mm x H  14.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$215.40
USD
Quantity
Unit Price
250
$0.0757
750
$0.0736
2,000
$0.0718
4,000
$0.0706
12,500+
$0.067
Product Variant Information section