text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC246828225

MKT468 Series 400 V 2.2 uF ±10 % LS=27.5mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC246828225 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 2.2µF
Rated Voltage: 400V
Rated Voltage (VAC): 220VAC
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Height - Max: 27mm
Dimension: L  30mm x W  14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$795.00
USD
Quantity
Unit Price
300
$2.65
600+
$2.60
Product Variant Information section