text.skipToContent text.skipToNavigation

Manufacturer Part #

CB018B0102JBA

CB01 Series 16 v 0.001 uf 5% 3.3x1.5xx1.6 PPS Metallized Polyphenylene Sulfide

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CB018B0102JBA - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 1nF
Rated Voltage: 16V
Rated Voltage (VAC): 10VAC
Tolerance (%): ±5%
Case Size: 1206 (3216 Metric)
Dielectric Technology: PPS
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,150.00
USD
Quantity
Unit Price
3,500+
$0.90
Product Variant Information section