Manufacturer Part #
CB052E0105JBC
CB Series 100 V 1 uF ±5% PET-HT Dielectric Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX CB052E0105JBC - Technical Attributes
Attributes Table
| Style: | Polyethylene-Terephthalate Film |
| Capacitance: | 1µF |
| Rated Voltage: | 100V |
| Rated Voltage (VAC): | 63VAC |
| Tolerance (%): | ±5% |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
900+
$1.78
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount