text.skipToContent text.skipToNavigation

Manufacturer Part #

CB057D0105KBC

CB Series 6.3 V 1 uF ±5 % SMT Metallized Polyethylene Naphtalate Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CB057D0105KBC - Technical Attributes
Attributes Table
Style: Metallized Polyethylene Naphthalate
Capacitance: 1µF
Rated Voltage: 63V
Rated Voltage (VAC): 40VAC
Tolerance (%): ±10%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$4,428.00
USD
Quantity
Unit Price
1,800+
$2.46
Product Variant Information section