Manufacturer Part #
ECH-U1104GC9
ECHU (C) Series 100 V 0.1 uF ±2% SMT Metallized PPS Film Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECH-U1104GC9 - Technical Attributes
Attributes Table
| Style: | Metallized Polyphenylene Sulfide |
| Capacitance: | 0.1µF |
| Rated Voltage: | 100V |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -55°C to +105°C |
| Height - Max: | 3.3mm |
| Dimension: | L 7.1mm x W 5mm x H 3.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500+
$0.97
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount