text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1104JC9

ECHU(C) Series 100 V 0.1 uF ±5 % Stacked Metallized PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2247
Product Specification Section
Panasonic Industry ECH-U1104JC9 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.1µF
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 3000MΩ
Dissipation Factor: 0.6%
Height - Max: 3mm
Dimension: L  7.1mm x W  5mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,590.00
USD
Quantity
Unit Price
1,500+
$1.06