text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1C103JX5

ECHU(X) Series 16 V 0.01 uF ±5 % Stacked Metallized PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2615
Product Specification Section
Panasonic Industry ECH-U1C103JX5 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.01µF
Rated Voltage: 16V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 3000MΩ
Dissipation Factor: 0.6%
Height - Max: 1.1mm
Dimension: L  2mm x W  1.25mm x H  1.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$357.00
USD
Quantity
Unit Price
3,000
$0.119
6,000
$0.118
9,000
$0.117
12,000
$0.116
15,000+
$0.114