text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1C272JX5

ECHU (X) Series 16 V 2700 pF ±5% Stacked Metallized PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECH-U1C272JX5 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 2700pF
Rated Voltage: 16V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Height - Max: 0.85mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$576.00
USD
Quantity
Unit Price
4,000
$0.144
8,000
$0.142
12,000+
$0.14
Product Variant Information section