text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1H151GX5

ECHU (X) Series 50 V 150 pF ±2% Stacked Metallized PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2133
Product Specification Section
Panasonic Industry ECH-U1H151GX5 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 150pF
Rated Voltage: 50V
Tolerance (%): ±2%
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Height - Max: 1.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$456.00
USD
Quantity
Unit Price
3,000
$0.152
6,000
$0.15
9,000
$0.148
12,000+
$0.147
Product Variant Information section