text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1H224GX9

ECHU(X) Series 50 V 0.22 uF ±2 % Stacked Metallized PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2035
Product Specification Section
Panasonic Industry ECH-U1H224GX9 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.22µF
Rated Voltage: 50V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 3000MΩ
Dissipation Factor: 0.6%
Height - Max: 2.8mm
Dimension: L  6mm x W  4.1mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
974
USA:
974
Cost Per Unit
$4.90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$1.40 USD Each
Total
$9.80
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.