text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1H823GX9

ECHU (X) Series 50 V 0.082 uF ±2% SMT Metallized PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECH-U1H823GX9 - Technical Attributes
Attributes Table
Capacitance: 0.082pF
Rated Voltage: 50V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Height - Max: 2.3mm
Dimension: L  4.8mm x W  3.3mm x H  2.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,650.00
USD
Quantity
Unit Price
3,000+
$0.55
Product Variant Information section