text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E1395JF

ECQ E Series 100 V 3.9 uF ±5% LS= 22.5 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E1395JF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 3.9µF
Rated Voltage: 100V
Lead Spacing: 22.5mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +105°C
Height - Max: 17.4mm
Dimension: L  26mm x W  7mm x H  16.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.00
USD
Quantity
Unit Price
20
$1.21
50
$1.19
150
$1.18
300
$1.17
1,000+
$1.14
Product Variant Information section