text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2104KB3

ECQE Serues 250 V 0.1 uF ±10 % LS=7.5 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECQ-E2104KB3 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 250V
Lead Spacing: 7.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$179.60
USD
Quantity
Unit Price
1,000
$0.0916
2,000
$0.0898
3,000
$0.0888
4,000
$0.0881
5,000+
$0.0858