text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2185KF

ECQ E Series 250 V 1.8 uF ±10% LS=22.5 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Panasonic Industry ECQ-E2185KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1.8µF
Rated Voltage: 250V
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Height - Max: 16.5mm
Dimension: L  26mm x W  7.5mm x H  15.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.40
USD
Quantity
Unit Price
40
$0.51
125
$0.495
300
$0.485
750
$0.475
2,000+
$0.46
Product Variant Information section