Manufacturer Part #
ECQ-E2335KB
ECQ E Series 250 V 3.3 uF ±10% LS=17.5 mm Metallized PET Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECQ-E2335KB - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 3.3µF |
| Rated Voltage: | 250V |
| Lead Spacing: | 17.5mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -40°C to +105°C |
| Height - Max: | 18.9mm |
| Dimension: | L 20.8mm x W 10.5mm x H 17.9mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
30
$0.595
100
$0.58
250
$0.565
500
$0.56
1,500+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole