text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2393KB

ECQ E Series 250 V 0.039 uF ±10% LS=5 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1701
Product Specification Section
Panasonic Industry ECQ-E2393KB - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.039µF
Rated Voltage: 250V
Lead Spacing: 5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Height - Max: 8.4mm
Dimension: L  7.9mm x W  4.5mm x H  7.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
361
USA:
361
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$22.60
USD
Quantity
Unit Price
200
$0.113
500
$0.111
1,500
$0.109
3,000
$0.107
10,000+
$0.103
Product Variant Information section