text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2473KB

ECQE Series 250 V 0.047 uF ±10% LS=7.5 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECQ-E2473KB - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.047µF
Rated Voltage: 250V
Lead Spacing: 5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Height - Max: 12.4mm
Dimension: L  7.9mm x W  4.5mm x H  12.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.80
USD
Quantity
Unit Price
250
$0.0728
750
$0.0708
2,000
$0.069
4,000
$0.0678
12,500+
$0.0644