text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2474KB

ECQE Series 250 V 0.47 uF ±10 % LS=15 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Panasonic Industry ECQ-E2474KB - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.47µF
Rated Voltage: 250V
Lead Spacing: 15mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$240.00
USD
Quantity
Unit Price
1,000
$0.24
3,000
$0.235
5,000+
$0.23
Product Variant Information section