text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E4103JF

Cap Film 0.01uF 400V PET 5% (10.3 X 4.3 X 7.4mm) Radial 7.5mm 105°C Bulk

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E4103JF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.01µF
Rated Voltage: 400V
Lead Spacing: 7.5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$268.00
USD
Quantity
Unit Price
200
$0.139
500
$0.137
2,000
$0.134
4,000
$0.132
10,000+
$0.128
Product Variant Information section