text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E4155KF

ECQE(F) Series 400 V 1.5 uF ±10% LS=27.5 mm Radial Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E4155KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1.5µF
Rated Voltage: 400V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Height - Max: 19mm
Dimension: L  31mm x W  9.5mm x H  19mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$920.00
USD
Quantity
Unit Price
1,000+
$0.92
Product Variant Information section