text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E4473KF

ECQE Series 400 V 0.047 uF ±10 % LS=10 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E4473KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.047µF
Rated Voltage: 400V
Lead Spacing: 10mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,300
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
200
$0.12
500
$0.118
1,500
$0.116
3,000
$0.114
10,000+
$0.11
Product Variant Information section