Manufacturer Part #
ECQ-E6224JF
ECQ E Series 630 V 0.22 uF ±5% LS=15 mm Metallized PET Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECQ-E6224JF - Product Specification
Panasonic Industry ECQ-E6224JF - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.22µF |
| Rated Voltage: | 630V |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -40°C to +105°C |
| Height - Max: | 17.5mm |
| Dimension: | L 18.5mm x W 9mm x H 16.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
75
$0.345
200
$0.335
500
$0.33
1,250
$0.325
3,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole