text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E6225KF

ECQE Series 630 V 2.2 uF ±10 % LS=27.5 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Panasonic Industry ECQ-E6225KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 2.2µF
Rated Voltage: 630V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
967
USA:
967
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.35
USD
Quantity
Unit Price
15
$1.49
40
$1.48
125
$1.45
250
$1.44
750+
$1.40
Product Variant Information section