text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E6393JF

ECQ E Series 630 V 0.039 uF ±5% LS=10 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
Panasonic Industry ECQ-E6393JF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.039µF
Rated Voltage: 630V
Lead Spacing: 10mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +105°C
Height - Max: 14.4mm
Dimension: L  12mm x W  6mm x H  13.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.50
USD
Quantity
Unit Price
100
$0.255
250
$0.25
750
$0.245
4,000+
$0.235
Product Variant Information section