text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E6564KF

ECQE Series 630 V 0.56 uF ±10% LS=22.5 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E6564KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.56µF
Rated Voltage: 630V
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Dimension: L  26mm x W  10mm x H  21mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$520.00
USD
Quantity
Unit Price
1,000
$0.52
2,000
$0.51
3,000+
$0.505
Product Variant Information section