text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E6683KF

ECQE Series 630 V 0.068 uF ±10 % LS=15 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Panasonic Industry ECQ-E6683KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.068µF
Rated Voltage: 630V
Lead Spacing: 15mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
19
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.47
USD
Quantity
Unit Price
100
$0.235
250
$0.23
750
$0.225
4,000+
$0.215
Product Variant Information section