Manufacturer Part #
ECW-F4104HL
ECWF Series 400 V 0.1 uF ±3 % LS=12.5 mm Metallized PP Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECW-F4104HL - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.1µF |
| Rated Voltage: | 400V |
| Lead Spacing: | 12.5mm |
| Tolerance (%): | ±3% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
30
$0.645
100
$0.625
250
$0.615
500
$0.605
1,500+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole