Manufacturer Part #
ECW-F6103HL
ECWF Series 630 V 0.01 uF ±3 % LS=10 mm Metallized Polypropylene Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECW-F6103HL - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.01µF |
| Rated Voltage: | 630V |
| Lead Spacing: | 10mm |
| Tolerance (%): | ±3% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
40
$0.535
125
$0.525
300
$0.515
750
$0.505
2,000+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole