text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-F6104HL

ECWF Series 630 V 0.1 uF ±3 % LS=15 mm Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-F6104HL - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage: 630V
Lead Spacing: 15mm
Tolerance (%): ±3%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Unit Price
25
$0.765
75
$0.745
200
$0.73
400
$0.72
1,250+
$0.685
Product Variant Information section