text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-F6223HL

ECWF Series 630 V 0.022 uF ±3% LS=10 mm Radial Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-F6223HL - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.022µF
Rated Voltage: 630V
Lead Spacing: 10mm
Tolerance (%): ±3%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$820.00
USD
Quantity
Unit Price
1,000
$0.82
2,000+
$0.795
Product Variant Information section