text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-FD2J105J

Film Capacitors 630VDC 1.0uF 5% MPP L/S=22.5mm

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-FD2J105J - Technical Attributes
Attributes Table
Style: Metallized Polyethylene
Capacitance: 1µF
Rated Voltage: 630V
Lead Spacing: 22.5mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +105°C
Dissipation Factor: 0.1%
Dimension: L  25.3mm x H  13.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$465.00
USD
Quantity
Unit Price
1,000
$0.465
2,000
$0.46
3,000
$0.455
4,000+
$0.45
Product Variant Information section