text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-H12472JV

ECWH -V Series 1250 V 4700 pF ±5% Resin Dipped LS=15 mm Metallized PP Film Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1725
Product Specification Section
Panasonic Industry ECW-H12472JV - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 4700pF
Rated Voltage: 1250V
Lead Spacing: 15mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +105°C
Height - Max: 14.5mm
Dimension: L  18mm x W  6mm x H  13mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
354
USA:
354
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$20.60
USD
Quantity
Unit Price
40
$0.515
125
$0.505
300
$0.495
750
$0.485
2,000+
$0.465
Product Variant Information section