Manufacturer Part #
ECW-H16472JV
ECWH Series 1600V 0.0047 uF ±5% LS=20 mm Metallized Polypropylene Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECW-H16472JV - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.0047µF |
| Rated Voltage: | 1600V |
| Lead Spacing: | 20mm |
| Tolerance (%): | ±5% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
75
$0.31
200
$0.305
500
$0.30
1,250
$0.295
3,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole