text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-H16563JV

ECWH (V) Series 1600 V 0.056 uF ±5% Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-H16563JV - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.056µF
Rated Voltage: 1600V
Lead Spacing: 25mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +105°C
Height - Max: 26mm
Dimension: L  28mm x W  16mm x H  24.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,450.00
USD
Quantity
Unit Price
1,000+
$1.45
Product Variant Information section