text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-HA3C332JB

ECWH(A) 1.6 kV 0.0033 uF ±5% 17.8 x 5.6 mm LS=10 mm Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-HA3C332JB - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.0033µF
Rated Voltage: 1600V
Lead Spacing: 10mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$820.00
USD
Quantity
Unit Price
4,000
$0.205
8,000+
$0.199
Product Variant Information section