text.skipToContent text.skipToNavigation

Manufacturer Part #

EFDKS70K405D032LH

EFDKS Series 4 µF ±10 % 700 V Polypropylene Film Capacitor Radial

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Eaton EFDKS70K405D032LH - Technical Attributes
Attributes Table
Style: DC Film
Capacitance: 4µF
Rated Voltage: 700V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 30000MΩ
Height - Max: 20.8m
Dimension: L  32mm x W  11mm x H  20mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
280
USA:
280
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.60
USD
Quantity
Unit Price
20
$1.03
50
$1.01
150
$0.98
300
$0.965
1,000+
$0.92
Product Variant Information section