text.skipToContent text.skipToNavigation

Manufacturer Part #

EFX2S30K104B012LH

EFX2S Series 0.1 uF ±10 % 305 VAC 630 VDC Metalized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Eaton EFX2S30K104B012LH - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.1µF
Rated Voltage: 630V
Rated Voltage (VAC): 305VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +110°C
Dimension: L  18mm x W  5mm x H  11mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,108
USA:
2,108
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.40
USD
Quantity
Unit Price
200
$0.122
500
$0.12
1,500
$0.118
3,000
$0.116
10,000+
$0.112
Product Variant Information section