text.skipToContent text.skipToNavigation

Manufacturer Part #

F17724102200

F1772 X2 Series 630 V 0.1 uF LS=15 mm X2 Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay F17724102200 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 630V
Rated Voltage (VAC): 310VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Operating Temp Range: -40°C to +110°C
Height - Max: 12mm
Dimension: L  17.5mm x W  6mm x H  12mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$384.00
USD
Quantity
Unit Price
600
$0.64
1,200
$0.63
1,800
$0.625
2,400
$0.62
3,000+
$0.61
Product Variant Information section