text.skipToContent text.skipToNavigation

Manufacturer Part #

F17725102000

F1772 Series 310 VAC 1 uF ±10% Radial Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Vishay F17725102000 - Technical Attributes
Attributes Table
Style: Polyester Film
Capacitance: 1µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
3,941
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.20
USD
Quantity
Unit Price
20
$1.26
50
$1.24
150
$1.23
300
$1.22
1,000+
$1.18
Product Variant Information section