text.skipToContent text.skipToNavigation

Manufacturer Part #

F17734152000

F1773 Series 630 V 0.15 uF ±10% Axial X2 Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
Vishay F17734152000 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.15µF
Rated Voltage: 630V
Rated Voltage (VAC): 253VAC
Tolerance (%): ±10%
Dimension: L  26.5mm x D  8.51mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,049
Singapore:
9,049
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.06
USD
Quantity
Unit Price
1
$2.06
20
$2.02
40
$2.00
125
$1.96
250+
$1.92
Product Variant Information section