text.skipToContent text.skipToNavigation

Manufacturer Part #

F339X133348MFP2B0

F339X1 Series 480 V 33 nF ±20 % Radial X1 Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Vishay F339X133348MFP2B0 - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 33nF
Rated Voltage: 1000V
Rated Voltage (VAC): 480VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Operating Temp Range: -55°C to +110°C
Dimension: L  17.5mm x W  5mm x H  11mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
173,750
USA:
173,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1250
Multiple Of:
1250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$368.75
USD
Quantity
Unit Price
1,250
$0.295
2,500
$0.29
6,250+
$0.285
Product Variant Information section