text.skipToContent text.skipToNavigation

Manufacturer Part #

FKP1T002204B00MSSD

FKP Series Ø 18 x 5 mm 1600 V 220 pF ±20 % Polypropylene Radial Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA FKP1T002204B00MSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 220pF
Rated Voltage: 1600V
Rated Voltage (VAC): 650VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Operating Temp Range: -55°C to +100°C
Insulation Resistance: 100000MΩ
Dissipation Factor: 3.0E-4%
Height - Max: 11mm
Dimension: L  18mm x W  5mm x H  11mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4800
Multiple Of:
2400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,088.00
USD
Quantity
Unit Price
2,400+
$0.435
Product Variant Information section