Manufacturer Part #
FKP1U012205D00JSSD
FKP1 Series 2 kVDC 700 VAC 2200 pF ±5% LS=22.5 mm Metallized PP Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:760 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WIMA FKP1U012205D00JSSD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WIMA FKP1U012205D00JSSD - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 2200pF |
| Rated Voltage: | 2000V |
| Rated Voltage (VAC): | 700VAC |
| Lead Spacing: | 22.5mm |
| Tolerance (%): | ±5% |
| Dimension: | L 26.5mm x W 7mm x H 16.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
760
$1.05
1,520+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
760 per Bulk
Mounting Method:
Through Hole