Manufacturer Part #
FKP2D012201D00JSSD
FKP2 Series 100 V 2200 pF ±5 % Radial Polypropylene Film Foil Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WIMA FKP2D012201D00JSSD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WIMA FKP2D012201D00JSSD - Technical Attributes
Attributes Table
| Style: | Polypropylene Film Foil |
| Capacitance: | 2200pF |
| Rated Voltage: | 100V |
| Lead Spacing: | 5mm |
| Tolerance (%): | ±5% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
100
$0.23
250
$0.225
1,500
$0.22
4,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
6000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole