text.skipToContent text.skipToNavigation

Manufacturer Part #

FKP2D022201L00HF00

FKP2 Series 100 V 0.022 uF ±2.5 % Radial Polypropylene Film Foil Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA FKP2D022201L00HF00 - Technical Attributes
Attributes Table
Style: Polypropylene Film Foil
Capacitance: 0.022µF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±2.5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2400
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,024.00
USD
Quantity
Unit Price
800+
$1.26
Product Variant Information section