text.skipToContent text.skipToNavigation

Manufacturer Part #

KP1830210013W

KP1830 Series 10 V 0.001 uF ±2.5% Radial Polypropylene Film Foil Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay KP1830210013W - Technical Attributes
Attributes Table
Style: Polypropylene Film Foil
Capacitance: 0.001µF
Rated Voltage: 10V
Lead Spacing: 5mm
Tolerance (%): ±2.5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,250
Factory Lead Time:
10 Weeks
Minimum Order:
1250
Multiple Of:
1250
Total
$512.50
USD
Quantity
Unit Price
1,250
$0.41
2,500
$0.40
5,000+
$0.395
Product Variant Information section