text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1839310251R

MKP1939 Series 250 V 10000 pF ±1% Axial Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1839310251R - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 10000pF
Rated Voltage: 250V
Rated Voltage (VAC): 160VAC
Tolerance (%): ±1%
Dimension: L  11mm x D  5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,600.00
USD
Quantity
Unit Price
3,000+
$2.20
Product Variant Information section