text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1848C61012JP4

MKP , 10 UF , 5% , 1200VDC, PITCH 37,5 , 4 PINS

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1848C61012JP4 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 10µF
Rated Voltage: 1200V
Lead Spacing: 37.5mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
77
Multiple Of:
77
Total
$647.57
USD
Quantity
Unit Price
77
$8.41
154
$8.36
231+
$8.31
Product Variant Information section