text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1848C61550JK2

MKP Series Ø 32 x 21 mm 500 V 15 uF ±5 % Through Hole Radial Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1848C61550JK2 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 15µF
Rated Voltage: 500V
Lead Spacing: 27.5mm
Tolerance (%): ±5%
Operating Temp Range: -25°C to +35°C
Height - Max: 31mm
Dimension: L  32mm x W  21mm x H  31mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
65
Multiple Of:
65
Total
$430.95
USD
Quantity
Unit Price
65
$6.63
130
$6.59
195
$6.57
260
$6.56
325+
$6.51
Product Variant Information section